STMicroelectronics TYN412RG, Silicon Controlled Rectifier 1 kV, 12 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 811-1050
- Mfr. Part No.:
- TYN412RG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 2,500 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.99 | $9.90 |
*price indicative
- RS Stock No.:
- 811-1050
- Mfr. Part No.:
- TYN412RG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 12A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 145A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 30mA | |
| Maximum Operating Temperature | 125°C | |
| Series | TYN412 | |
| Standards/Approvals | UL RECOGNiseD : E81734 | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 12A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 145A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 30mA | ||
Maximum Operating Temperature 125°C | ||
Series TYN412 | ||
Standards/Approvals UL RECOGNiseD : E81734 | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Thyristors, STMicroelectronics
Thyristors - STMicroelectronics
Related links
- STMicroelectronics 12 A 15 mA 145 A 1.6 V
- STMicroelectronics 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics 16 A 40 mA 314 A 1.6 V
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
