STMicroelectronics TN1215-600G-TR, Thyristor 1 kV, 12 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 165-7782
- Mfr. Part No.:
- TN1215-600G-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7782
- Mfr. Part No.:
- TN1215-600G-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 12A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 145A | |
| Mount Type | Surface, Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | V0, Epoxy meets UL94 | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 12A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 145A | ||
Mount Type Surface, Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 40mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals V0, Epoxy meets UL94 | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- MY
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics 25 A 40 mA 314 A
- STMicroelectronics 12 A 15 mA 145 A
- STMicroelectronics 32 A 80 mA 2.2 V 3-Pin
- STMicroelectronics TN2540-600G-TR 25 A 40 mA 314 A
- STMicroelectronics 12 A 5 mA 120 A 1.6 V
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
- STMicroelectronics 12 A 15 mA 145 A 1.6 V
