STMicroelectronics TXN625RG, Silicon Controlled Rectifier 600 V, 16 A 40 mA 314 A 1.6 V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$153.35

(exc. GST)

$168.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$3.067$153.35-
250 +$2.761$138.059%

*price indicative

RS Stock No.:
168-8046
Mfr. Part No.:
TXN625RG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

16A

Product Type

Silicon Controlled Rectifier

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

314A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

40mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

50mA

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

25 A SCRs

Automotive Standard

No

Repetitive Peak Off-State Current

5μA

Peak On-State Voltage

1.6V

COO (Country of Origin):
CN

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy