Littelfuse MCR08BT1G, Sensitive Gate Silicon Controlled Rectifier 600 V, 800 mA 200 μA 8 A 1.7 V
- RS Stock No.:
- 792-5650
- Mfr. Part No.:
- MCR08BT1G
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 792-5650
- Mfr. Part No.:
- MCR08BT1G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Sensitive Gate Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 800mA | |
| Thyristor Type | SCR | |
| Package Type | SOT-223 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 110°C | |
| Series | MCR08B | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Sensitive Gate Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 800mA | ||
Thyristor Type SCR | ||
Package Type SOT-223 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 110°C | ||
Series MCR08B | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 200μA | ||
Automotive Standard No | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- Littelfuse 0.8 A 200 μA 8 A 1.7 V
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse 4 A 200 μA 20 A 2.2 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics 2.5 A 50 μA 1.8 V
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
