STMicroelectronics TYN608RG, Thyristor 600 V, 8 A 15 mA 100 A 1.6 V
- RS Stock No.:
- 168-7875
- Mfr. Part No.:
- TYN608RG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$80.35
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.607 | $80.35 | - |
| 250 + | $1.447 | $72.35 | 9% |
*price indicative
- RS Stock No.:
- 168-7875
- Mfr. Part No.:
- TYN608RG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 8A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 100A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 8 A SCRs | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 8A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 100A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 8 A SCRs | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- CN
Thyristors, STMicroelectronics
Thyristors - STMicroelectronics
Related links
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
- Fagor Electronica FS0809MH TU 8 A 15 mA 70 A 1.6 V
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
- STMicroelectronics 6.4 A 15 mA 105 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TYN610RG 6.4 A 15 mA 105 A 1.6 V
- STMicroelectronics TN4015H-6T 25 A 15 mA 394 A 1.6 V
