Littelfuse C106DG, Thyristor 400 V, 2.55 A 500 μA 20 A 2.2 V
- RS Stock No.:
- 774-3467
- Mfr. Part No.:
- C106DG
- Brand:
- Littelfuse
This image is representative of the product range
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.29
(exc. GST)
$8.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.729 | $7.29 | - |
| 130 - 240 | $0.717 | $7.17 | 1% |
| 250 + | $0.704 | $7.04 | 3% |
*price indicative
- RS Stock No.:
- 774-3467
- Mfr. Part No.:
- C106DG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 2.55A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-225 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 20A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 500μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 6mA | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Operating Temperature | 110°C | |
| Series | C106 | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 100μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 2.55A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-225 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 20A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 500μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 6mA | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Operating Temperature 110°C | ||
Series C106 | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 100μA | ||
Automotive Standard No | ||
Peak On-State Voltage 2.2V | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
- RS Stock No. 7743458
- Mfr. Part No. C106BG
- RS Stock No. 1775201
- Mfr. Part No. C106BG
- RS Stock No. 7743458P
- Mfr. Part No. C106BG
- RS Stock No. 7743460P
- Mfr. Part No. C106MG









