Vishay VS-ST380CH06C1, Phase Control Thyristor 600 V, 2.22 kA 200 mA 13 kA 1.58 V
- RS Stock No.:
- 700-5639
- Mfr. Part No.:
- VS-ST380CH06C1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-5639
- Mfr. Part No.:
- VS-ST380CH06C1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 2.22kA | |
| Product Type | Phase Control Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-200AB | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 13kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 600mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | ST380CHPbF | |
| Repetitive Peak Off-State Current | 100mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.58V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 2.22kA | ||
Product Type Phase Control Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-200AB | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 13kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 600mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series ST380CHPbF | ||
Repetitive Peak Off-State Current 100mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.58V | ||
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 2220 A 200 mA 13000 A 1.58 V
- Vishay VS-ST700C18L1 1857 A 200 mA 16400 A 1.8 V
- Vishay VS-181RKI40PBF 285 A 150 mA 4000 A 1.35 V
- Vishay VS-25RIA80 40 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120M 40 A 60 mA 440 A 1.7 V
- Vishay 40 A 60 mA 440 A 1.7 V
- Vishay VS-T90RIA60 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T50RIA60 50 A 100 mA 1.37 kA 1.6 V
