Vishay VS-25RIA120M, Medium Power Phase Control Thyristor 1.2 kV, 40 A 60 mA 440 A 1.7 V
- RS Stock No.:
- 395-2869
- Mfr. Part No.:
- VS-25RIA120M
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$34.55
(exc. GST)
$38.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 23 November 2026
- Final 3 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $34.55 |
| 25 - 49 | $33.70 |
| 50 + | $33.17 |
*price indicative
- RS Stock No.:
- 395-2869
- Mfr. Part No.:
- VS-25RIA120M
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Medium Power Phase Control Thyristor | |
| Rated Average On-State Current Irms | 40A | |
| Thyristor Type | SCR | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 440A | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 130mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | VS-25RIA | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Medium Power Phase Control Thyristor | ||
Rated Average On-State Current Irms 40A | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 440A | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 130mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series VS-25RIA | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.7V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay 40 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA80 40 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120 25 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120S90 25 A 60 mA 440 A 1.7 V
- Vishay VS-ST700C18L1 1857 A 200 mA 16400 A 1.8 V
- Vishay VS-22RIA120 22 A 60 mA 420 A 1.7 V
- Vishay VS-ST380CH06C1 2220 A 200 mA 13000 A 1.58 V
- Vishay VS-181RKI40PBF 285 A 150 mA 4000 A 1.35 V
