Vishay VS-VSKT91/14, Dual Thyristor Module 1.4 kV 2 kA, 95 A 270 mA 1.73 V TO-240AA 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$75.31

(exc. GST)

$82.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$75.31-
10 - 49$73.072%
50 +$70.895%

*price indicative

Packaging Options:
RS Stock No.:
700-5100
Mfr. Part No.:
VS-VSKT91/14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

95A

Product Type

Dual Thyristor Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage VDRM

1.4kV

Surge Current Rating

2kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

270mA

Pin Count

7

Maximum Gate Trigger Voltage Vgt

4V

Maximum Holding Current Ih

250mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

22.6mm

Length

92mm

Height

30mm

Repetitive Peak Off-State Current

15mA

Automotive Standard

No

Peak On-State Voltage

1.73V

Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor


Industrial standard package ADD-A-PAK

Low thermal resistance

Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy