Vishay VS-VSKT91/12, Thyristor Module 1.2 kV 2 kA, 95 A 270 mA 1.73 V TO-240AA 7-Pin
- RS Stock No.:
- 165-6351
- Mfr. Part No.:
- VS-VSKT91/12
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $274.50
View bulk pricing optionsSubtotal (1 box of 10 units)*
$549.19
(exc. GST)
$604.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 11 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $54.919 | $549.19 | - |
| 50 + | $49.429 | $494.29 | $274.50 |
*price indicative
- RS Stock No.:
- 165-6351
- Mfr. Part No.:
- VS-VSKT91/12
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 95A | |
| Product Type | Thyristor Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 2kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 22.6mm | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.73V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 95A | ||
Product Type Thyristor Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 2kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Holding Current Ih 250mA | ||
Maximum Operating Temperature 125°C | ||
Width 22.6mm | ||
Length 92mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.73V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/16 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT56/12 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay VS-VSKH56/12 60 A 270 mA 1.7 V TO-240AA 5-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
