IXYS MCC162-12IO1, Dual Thyristor Module 1.2 kV 6.4 kA, 190 A 150 mA 1.25 V 7-Pin
- RS Stock No.:
- 168-4597
- Mfr. Part No.:
- MCC162-12IO1
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$739.29
(exc. GST)
$813.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 6 | $123.215 | $739.29 | - |
| 12 - 18 | $120.135 | $720.81 | 2% |
| 24 + | $118.283 | $709.70 | 4% |
*price indicative
- RS Stock No.:
- 168-4597
- Mfr. Part No.:
- MCC162-12IO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 190A | |
| Product Type | Dual Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 6.4kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Width | 34mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.25V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 190A | ||
Product Type Dual Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 6.4kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 94mm | ||
Width 34mm | ||
Height 30mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.25V | ||
Repetitive Peak Off-State Current 10mA | ||
- COO (Country of Origin):
- PT
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
