Vishay VS-ST330S16P1PBF, Thyristor 1600V, 330A 200mA
- RS Stock No.:
- 395-9315
- Mfr. Part No.:
- VS-ST330S16P1PBF
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$272.49
(exc. GST)
$299.74
(inc. GST)
- RS Stock No.:
- 395-9315
- Mfr. Part No.:
- VS-ST330S16P1PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 330A | |
| Thyristor Type | SCR | |
| Package Type | TO-118 | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 9420A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 200mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 600mA | |
| Pin Count | 3 | |
| Dimensions | 49 x 42.5 x 74.5mm | |
| Peak On-State Voltage | 1.52V | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 50mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 330A | ||
Thyristor Type SCR | ||
Package Type TO-118 | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 9420A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 200mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 600mA | ||
Pin Count 3 | ||
Dimensions 49 x 42.5 x 74.5mm | ||
Peak On-State Voltage 1.52V | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 50mA | ||
Maximum Operating Temperature +125 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay ST330S16P1PBF 330A 200mA
- Vishay VS-ST110S16P1PBF 110A 150mA
- Vishay VS-VSKT500-16PbF 500A 3A
- Vishay Dual Thyristor Module 60A 1600V, 7-Pin TO-240AA
- Vishay ST110S16P1PBF 110A 150mA
- Vishay VS-25RIA120 25 A 60 mA 440 A 1.7 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V

