Vishay VS-16TTS08S-M3, Thyristor 800 V, 10 A 60 mA 200 A 1.4 V
- RS Stock No.:
- 264-0717
- Mfr. Part No.:
- VS-16TTS08S-M3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$7.29
(exc. GST)
$8.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.29 | - |
| 10 - 49 | $7.07 | 3% |
| 50 - 99 | $6.87 | 5% |
| 100 - 249 | $6.70 | 8% |
| 250 + | $6.51 | 10% |
*price indicative
- RS Stock No.:
- 264-0717
- Mfr. Part No.:
- VS-16TTS08S-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 10A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 200A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 10A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 200A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.4V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-16TTS08-M3 10 A 60 mA 200 A 1.4 V
- Vishay 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS12-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS12S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-10TTS08S-M3 6.5 A 15 mA 140 A 1.15 V
- Vishay VS-40TPS08-M3 35 A 150 mA 600 A 1.85 V
- Vishay VS-30TPS08-M3 20 A 60 mA 300 A 1.3 V
- Vishay VS-25TTS08STRL-M3 16 A 45 mA 350 A 1.25 V
