Vishay VS-30TPS08-M3, Thyristor 800 V, 20 A 60 mA 300 A 1.3 V
- RS Stock No.:
- 357-3999
- Mfr. Part No.:
- VS-30TPS08-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 437 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $9.22 |
| 5 - 19 | $9.21 |
| 20 - 49 | $9.20 |
| 50 - 99 | $9.17 |
| 100 + | $9.15 |
*price indicative
- RS Stock No.:
- 357-3999
- Mfr. Part No.:
- VS-30TPS08-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 20A | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 300A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-30TPS-M3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.3V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 20A | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 300A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Series VS-30TPS-M3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.3V | ||
Repetitive Peak Off-State Current 10mA | ||
RoHS Status: Exempt
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay 20 A 60 mA 300 A 1.3 V
- Vishay VS-16TTS08-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-10TTS08S-M3 6.5 A 15 mA 140 A 1.15 V
- Vishay VS-40TPS08-M3 35 A 150 mA 600 A 1.85 V
- Vishay VS-25TTS08STRL-M3 16 A 45 mA 350 A 1.25 V
- Vishay VS-10TTS08STRL-M3 6.5 A 20 mA 110 A 1.15 V
- Vishay VS-30TPS12-M3 20 A 45 mA 300 A 1.3 V
