Vishay, Thyristor 800 V, 10 A 60 mA 200 A 1.4 V
- RS Stock No.:
- 918-9802
- Mfr. Part No.:
- VS-16TTS08-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$189.65
(exc. GST)
$208.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,050 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $3.793 | $189.65 |
| 250 + | $3.413 | $170.65 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$8.11
(exc. GST)
$8.92
(inc. GST)
- RS Stock No.:
- 918-9802
- Mfr. Part No.:
- VS-16TTS08-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 10A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 200A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 10A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 200A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 500μA | ||
- COO (Country of Origin):
- CN

