Infineon TT390N18SOFHPSA1, Thyristor Module 1.8 kV 9.5 kA, 380 A 150 mA 1.47 V 7-Pin
- RS Stock No.:
- 217-7238
- Mfr. Part No.:
- TT390N18SOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 3 units)*
$552.68
(exc. GST)
$607.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 3 | $184.227 | $552.68 |
| 6 - 9 | $179.627 | $538.88 |
| 12 + | $176.863 | $530.59 |
*price indicative
- RS Stock No.:
- 217-7238
- Mfr. Part No.:
- TT390N18SOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 380A | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 9.5kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.47V | |
| Repetitive Peak Off-State Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 380A | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 9.5kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.47V | ||
Repetitive Peak Off-State Current 70mA | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor 50 mm prime block 1800 V, 390 A module for phase control in solder bond technology. If you need additional features or higher performance go to pressure contact technology.
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon 380 A 150 mA 1.47 V 7-Pin
- Infineon 320 A 150 mA 1.47 V 7-Pin
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD320N18SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon 320 A 150 mA 1.47 V 7-Pin
- Infineon 380 A 150 mA 1.47 V 7-Pin
