Infineon TT390N16SOFHPSA1, Thyristor Module 1.8 kV 9.5 kA, 380 A 150 mA 1.47 V 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 tray of 3 units)*

$459.99

(exc. GST)

$505.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
3 - 3$153.33$459.99-
6 - 9$150.327$450.981%
12 +$147.20$441.603%

*price indicative

RS Stock No.:
217-7236
Mfr. Part No.:
TT390N16SOFHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

380A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.8kV

Surge Current Rating

9.5kA

Maximum Gate Trigger Current Igt

150mA

Pin Count

7

Maximum Holding Current Ih

150mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

140°C

Standards/Approvals

No

Series

TT390N16SOF

Peak On-State Voltage

1.47V

Repetitive Peak Off-State Current

70mA

Automotive Standard

No

The Infineon Thyristor/Thyristor 50 mm prime block 1600 V, 390 A module for phase control in solder bond technology.

Solder bond technology

Industrial standard package

Electrically insulated base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy