Infineon TT120N16SOFHPSA1, Thyristor Module 1.6 kV 2.25 kA, 120 A 100 mA 1.75 V 7-Pin
- RS Stock No.:
- 217-7224
- Mfr. Part No.:
- TT120N16SOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save $22.13
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$442.30
(exc. GST)
$486.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 12 | $36.858 | $442.30 | - |
| 24 - 36 | $35.936 | $431.23 | $22.13 |
| 48 + | $35.383 | $424.60 | $70.80 |
*price indicative
- RS Stock No.:
- 217-7224
- Mfr. Part No.:
- TT120N16SOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 120A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.25kA | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | TT120N16SOF | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Off-State Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 120A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.25kA | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 250mA | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series TT120N16SOF | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Off-State Current 20mA | ||
Automotive Standard No | ||
Infineon TT120N16SOF Series Thyristor Module, 1600V Repetitive Peak Reverse Voltage, 120A Rated Average On State Current - TT120N16SOFHPSA1
This thyristor module is a high-voltage semiconductor device designed to control large AC or DC currents in power conversion and switching applications. It operates within elevated thermal environments and provides a controlled on-state for managing heavy current flow while withstanding substantial reverse and off-state conditions.
Features and Benefits:
• Repetitive Peak reverse withstands 1600V for high-voltage use
• Rated average on-state current 120A enables sustained current handling
• Surge current capability 2250A copes with transient overloads
• Low gate trigger voltage 2.5V simplifies drive circuitry
• Holding current 250mA ensures stable latching at low currents
• Peak on-state voltage 1.75V minimises conduction losses
• Rated average on-state current 120A enables sustained current handling
• Surge current capability 2250A copes with transient overloads
• Low gate trigger voltage 2.5V simplifies drive circuitry
• Holding current 250mA ensures stable latching at low currents
• Peak on-state voltage 1.75V minimises conduction losses
Applications
• Suitable for high-voltage rectifier module assemblies
• Ideal for power conversion in industrial drives
• Used for controlled switching in surge-prone systems
• Can be used for heavy-current inverter stages
• Suitable for non-automotive high-voltage power supplies
• Ideal for power conversion in industrial drives
• Used for controlled switching in surge-prone systems
• Can be used for heavy-current inverter stages
• Suitable for non-automotive high-voltage power supplies
What gate drive requirements are indicated for reliable triggering?
A gate drive capable of delivering up to 100mA with a trigger voltage at or above 2.5V is required to ensure consistent turn-on behaviour.
How does the device behave under short-term overloads?
It can tolerate surge events up to 2250A, providing brief protection against transient high-current conditions while maintaining average conduction at 120A.
What off-state leakage should designers account for?
Repetitive Peak off-state current is specified at 20mA, which should be considered when designing guarding and sensing circuits.
What thermal operating limit must system cooling respect?
The maximum permitted junction temperature is 130°C, so cooling strategies must maintain temperatures below this threshold for reliable operation.
Related links
- Infineon 120 A 100 mA 1.75 V 7-Pin
- Infineon TT120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon TD120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon 90 A 100 mA 1.75 V 7-Pin
- Infineon 119 A 100 mA 1.75 V 1-Pin
- Infineon TT60N16SOFHPSA1 90 A 100 mA 1.75 V 7-Pin
- Infineon TT120N16SOFB01HPSA1 119 A 100 mA 1.75 V 1-Pin
- Infineon 586 A 250 mA 1.43 V 7-Pin
