Infineon TT60N16SOFHPSA1, Thyristor Module 1.6 kV 1.5 kA, 90 A 100 mA 1.75 V 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$47.49

(exc. GST)

$52.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$47.49-
3 - 5$46.282%
6 +$45.574%

*price indicative

Packaging Options:
RS Stock No.:
217-7241
Mfr. Part No.:
TT60N16SOFHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

90A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

1.5kA

Maximum Gate Trigger Current Igt

100mA

Pin Count

7

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Holding Current Ih

250mA

Maximum Operating Temperature

130°C

Standards/Approvals

No

Peak On-State Voltage

1.75V

Repetitive Peak Off-State Current

20mA

Automotive Standard

No

The Infineon Thyristor/Thyristor 20 mm eco block 1600 V, 60 A module for Phase Control in solder bond technology. If you need additional features or higher performance please also find our Power Block Thyristor Modules for Phase Control with high reliable pressure contact technology:

Industrial standard package

Electrically insulated copper base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy