Infineon TT60N16SOFHPSA1, Thyristor Module 1.6 kV 1.5 kA, 90 A 100 mA 1.75 V 7-Pin
- RS Stock No.:
- 217-7240
- Mfr. Part No.:
- TT60N16SOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$415.01
(exc. GST)
$456.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 12 - 12 | $34.584 | $415.01 |
| 24 - 36 | $33.906 | $406.87 |
| 48 + | $33.202 | $398.42 |
*price indicative
- RS Stock No.:
- 217-7240
- Mfr. Part No.:
- TT60N16SOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 90A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 1.5kA | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.75V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 90A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 1.5kA | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 250mA | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.75V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 20mA | ||
The Infineon Thyristor/Thyristor 20 mm eco block 1600 V, 60 A module for Phase Control in solder bond technology. If you need additional features or higher performance please also find our Power Block Thyristor Modules for Phase Control with high reliable pressure contact technology:
Industrial standard package
Electrically insulated copper base plate
Related links
- Infineon TT60N16SOFHPSA1 90 A 100 mA 1.75 V 7-Pin
- Infineon 120 A 100 mA 1.75 V 7-Pin
- Infineon TD120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon TT120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon 119 A 100 mA 1.75 V 1-Pin
- Infineon TT120N16SOFB01HPSA1 119 A 100 mA 1.75 V 1-Pin
- Infineon 586 A 250 mA 1.43 V 7-Pin
- Infineon 330 A 200 mA 1.28 V 7-Pin
