Littelfuse SV6016L1QTP, Thyristor 600 V, 16 A 6 mA 225 A
- RS Stock No.:
- 213-3424
- Mfr. Part No.:
- SV6016L1QTP
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.96
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.81
(exc. GST)
$31.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.881 | $28.81 | - |
| 20 - 20 | $2.833 | $28.33 | $0.96 |
| 30 + | $2.783 | $27.83 | $2.94 |
*price indicative
- RS Stock No.:
- 213-3424
- Mfr. Part No.:
- SV6016L1QTP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 225A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 6mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SVxx16xxQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Thyristor Type SCR | ||
Package Type TO-220L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 225A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 6mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 25mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SVxx16xxQ | ||
Automotive Standard No | ||
The Littelfuse SRC has 16A current rating and TO220 package.
It is high temperature SRC
