Vishay 16TTS08SPBF, Thyristor 800 V, 10 A 60 mA 200 A 1.4 V
- RS Stock No.:
- 169-5872
- Mfr. Part No.:
- 16TTS08SPBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$241.55
(exc. GST)
$265.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,950 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $4.831 | $241.55 | - |
| 250 + | $4.349 | $217.45 | 9% |
*price indicative
- RS Stock No.:
- 169-5872
- Mfr. Part No.:
- 16TTS08SPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 10A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 200A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 10A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 200A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.4V | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS08-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V
- Vishay 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS12-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS12S-M3 10 A 60 mA 200 A 1.4 V
- Littelfuse 2N6405G 10 A 60 mA 160 A 1.7 V
- Littelfuse 10 A 60 mA 160 A 1.7 V
