STMicroelectronics TN22-1500T, Thyristor 400 V, 1.8 A 1.5 mA 22 A 3.1 V
- RS Stock No.:
- 168-6672
- Mfr. Part No.:
- TN22-1500T
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6672
- Mfr. Part No.:
- TN22-1500T
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 1.8A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 22A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 1.5mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 175mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Series | TN22 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 3.1V | |
| Repetitive Peak Off-State Current | 100μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 1.8A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 22A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 1.5mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 175mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Series TN22 | ||
Automotive Standard No | ||
Peak On-State Voltage 3.1V | ||
Repetitive Peak Off-State Current 100μA | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TN22-1500T 1.8 A 1.5 mA 22 A 3.1 V
- STMicroelectronics 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 0.2 mA 1.95 V SOT-223 4-Pin
- Littelfuse 40 A 40 mA 520 A 1.8 V
- Littelfuse 16 A 30 mA 250 A 1.8 V
- Littelfuse 2N6507G 16 A 30 mA 250 A 1.8 V
- Littelfuse 65 A 50 mA 950 A 1.8 V
- Littelfuse S8040R 40 A 40 mA 520 A 1.8 V
