Littelfuse 2N6507G, Thyristor 400 V, 16 A 30 mA 250 A 1.8 V
- RS Stock No.:
- 103-2939
- Mfr. Part No.:
- 2N6507G
- Brand:
- Littelfuse
This image is representative of the product range
Add 1000 more to save $16.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,678.50
(exc. GST)
$1,846.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $3.357 | $1,678.50 | - |
| 1000 - 1500 | $3.341 | $1,670.50 | $16.00 |
| 2000 + | $3.285 | $1,642.50 | $144.00 |
*price indicative
- RS Stock No.:
- 103-2939
- Mfr. Part No.:
- 2N6507G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 250A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 30mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2N650x | |
| Repetitive Peak Off-State Current | 10μA | |
| Peak On-State Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 250A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 30mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 40mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2N650x | ||
Repetitive Peak Off-State Current 10μA | ||
Peak On-State Voltage 1.8V | ||
Automotive Standard No | ||
