Littelfuse MCR708AT4G, Thyristor 600 V, 2.6 A 300 μA 35 A 2.2 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,795.00

(exc. GST)

$3,075.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.118$2,795.00
5000 - 7500$1.112$2,780.00
10000 +$1.093$2,732.50

*price indicative

RS Stock No.:
121-7905
Mfr. Part No.:
MCR708AT4G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thyristor

Rated Average On-State Current Irms

2.6A

Thyristor Type

SCR

Package Type

TO-252

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

35A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

300μA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

10mA

Maximum Operating Temperature

110°C

Standards/Approvals

No

Series

MCR70xA

Peak On-State Voltage

2.2V

Repetitive Peak Off-State Current

200μA

Automotive Standard

No

Phase Control Thyristors, ON Semiconductor


Thyristors - ON Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy