STMicroelectronics TS110-8UF, Thyristor 800 V, 800 mA 100 μA 21 A 1.6 V
- RS Stock No.:
- 165-5286
- Mfr. Part No.:
- TS110-8UF
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,830.00
(exc. GST)
$3,115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.566 | $2,830.00 |
| 25000 + | $0.548 | $2,740.00 |
*price indicative
- RS Stock No.:
- 165-5286
- Mfr. Part No.:
- TS110-8UF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 800mA | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | SMB | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 21A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 100μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 12mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TS110-8 | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 100μA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 800mA | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type SMB | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 21A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 100μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 12mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TS110-8 | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 100μA | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- MY
Sensitive Gate Thyristors, STMicroelectronics
Thyristors - STMicroelectronics
Related links
- STMicroelectronics TS110-8UF 0.8 A 100 μA 21 A 1.6 V
- STMicroelectronics 8 A 15 mA 145 A 1.6 V
- STMicroelectronics 10 A 8 mA 177 A 1.55 V
- STMicroelectronics 50 A 50 mA 731 A 1.55 V
- STMicroelectronics 16 A 40 mA 314 A
- STMicroelectronics 12 A 15 mA 145 A
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
