STMicroelectronics TS110-8UF, Thyristor 800 V, 800 mA 100 μA 21 A 1.6 V

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$1.049$20.98

*price indicative

Packaging Options:
RS Stock No.:
876-5755
Mfr. Part No.:
TS110-8UF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

800mA

Product Type

Thyristor

Thyristor Type

SCR

Package Type

SMB

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

21A

Mount Type

Surface

Maximum Gate Trigger Current Igt

100μA

Pin Count

3

Maximum Holding Current Ih

12mA

Maximum Gate Trigger Voltage Vgt

800mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TS110-8

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

100μA

Peak On-State Voltage

1.6V

Sensitive Gate Thyristors, STMicroelectronics


A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy