STMicroelectronics TYN825RG, Thyristor 800 V, 16 A 40 mA 314 A
- RS Stock No.:
- 168-8905
- Mfr. Part No.:
- TYN825RG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $82.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$165.60
(exc. GST)
$182.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.312 | $165.60 | - |
| 250 + | $2.981 | $149.05 | $82.75 |
*price indicative
- RS Stock No.:
- 168-8905
- Mfr. Part No.:
- TYN825RG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 314A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 40mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 25 A SCRs | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 16A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 314A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 40mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 50mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 25 A SCRs | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Thyristors, STMicroelectronics
Thyristors - STMicroelectronics
Related links
- STMicroelectronics 16 A 40 mA 314 A
- STMicroelectronics TYN825RG 16 A 40 mA 314 A
- STMicroelectronics TN2540-800G-TR 16 A 40 mA 314 A
- STMicroelectronics 16 A 40 mA 314 A 1.6 V
- STMicroelectronics 25 A 40 mA 314 A
- STMicroelectronics TYN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics 10 A 8 mA 177 A 1.55 V
- STMicroelectronics 50 A 50 mA 731 A 1.55 V
