STMicroelectronics TM8050H-8W, Thyristor 800 V, 50 A 50 mA 731 A 1.55 V
- RS Stock No.:
- 124-1122
- Mfr. Part No.:
- TM8050H-8W
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.62
(exc. GST)
$21.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $9.81 | $19.62 |
*price indicative
- RS Stock No.:
- 124-1122
- Mfr. Part No.:
- TM8050H-8W
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 50A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 731A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 50A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 731A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics 50 A 50 mA 731 A 1.55 V
- STMicroelectronics 10 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8G 10 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8I 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8T 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN4015H-8T 40 A 15 mA 440 A 1.55 V
- STMicroelectronics TN1605H-8G-TR 10 A 8 mA 177 A 1.55 V
- STMicroelectronics 0.8 A 100 μA 21 A 1.6 V
