STMicroelectronics TN1605H-8T, Thyristor 800 V, 8 A 8 mA 177 A 1.55 V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$66.65

(exc. GST)

$73.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.333$66.65-
100 - 100$1.20$60.009%
150 +$1.08$54.0018%

*price indicative

RS Stock No.:
269-5171
Mfr. Part No.:
TN1605H-8T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

8A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

177A

Maximum Gate Trigger Current Igt

8mA

Maximum Gate Trigger Voltage Vgt

1.3V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

30mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, ECOPACK2

Series

TN

Peak On-State Voltage

1.55V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Silicon Controlled Rectifier offers high thermal performance operation. Its trade-off noise immunity, gate triggering current and its turn-on current rise allows to design robust and Compact control circuit in AC/DC converters for inrush current limiting circuits and industrial drives, such as overvoltage crowbar protection, motor control circuits and power tools.

Halogen free moulding

Lead free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy