STMicroelectronics TYN1012RG, Thyristor 1 kV, 8 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 103-1577
- Mfr. Part No.:
- TYN1012RG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $1.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$71.55
(exc. GST)
$78.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 450 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.431 | $71.55 | - |
| 100 - 150 | $1.42 | $71.00 | $1.10 |
| 200 + | $1.387 | $69.35 | $8.80 |
*price indicative
- RS Stock No.:
- 103-1577
- Mfr. Part No.:
- TYN1012RG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 145A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 12 A SCR | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 145A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 12 A SCR | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Thyristors, STMicroelectronics
Thyristors - STMicroelectronics
Related links
- STMicroelectronics TYN1012RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics 16 A 25 mA 200 A
- STMicroelectronics 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN412RG 12 A 15 mA 145 A 1.6 V
