Semikron Danfoss SKKT 520/18 E, Diode Module 15 kA, 506 A Module 7-Pin
- RS Stock No.:
- 775-484
- Mfr. Part No.:
- SKKT 520/18 E
- Brand:
- Semikron Danfoss
Subtotal (1 unit)*
$1,599.26
(exc. GST)
$1,759.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,599.26 |
*price indicative
- RS Stock No.:
- 775-484
- Mfr. Part No.:
- SKKT 520/18 E
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode Module | |
| Rated Average On-State Current Irms | 506A | |
| Package Type | Module | |
| Surge Current Rating | 15kA | |
| Mount Type | Screw | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Series | SEMIPACK | |
| Length | 150mm | |
| Height | 52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode Module | ||
Rated Average On-State Current Irms 506A | ||
Package Type Module | ||
Surge Current Rating 15kA | ||
Mount Type Screw | ||
Pin Count 7 | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL | ||
Width 60mm | ||
Series SEMIPACK | ||
Length 150mm | ||
Height 52mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor Module is a high-power semiconductor device designed for heavy-duty switching and phase control in industrial power electronics. This module integrates two thyristors in a series configuration.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKH 520/18 E 506 A Module 5-Pin
- Semikron Danfoss SKKT 520/16 E 506 A Module 7-Pin
- Semikron Danfoss SKKT 215/18 E 215 A Module 7-Pin
- Semikron Danfoss SKKT 215/16 E 215 A Module 7-Pin
- Semikron Danfoss SKKT 140/16 E 145 A Module 7-Pin
- Semikron Danfoss SKKH 215/18 E 215 A Module 5-Pin
- Semikron Danfoss SKKH 132/18 E 129 A 150 mA 3.6 kA 1.55 V
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
