Semikron Danfoss SKKH 215/16 E, Diode Module 7 kA, 215 A Module 5-Pin
- RS Stock No.:
- 775-479
- Mfr. Part No.:
- SKKH 215/16 E
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 5 more to save $42.55
View bulk pricing optionsSubtotal (1 unit)*
$283.88
(exc. GST)
$312.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $283.88 | - |
| 5 + | $275.37 | $42.55 |
*price indicative
- RS Stock No.:
- 775-479
- Mfr. Part No.:
- SKKH 215/16 E
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Rated Average On-State Current Irms | 215A | |
| Product Type | Diode Module | |
| Package Type | Module | |
| Surge Current Rating | 7kA | |
| Mount Type | Screw | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 130°C | |
| Height | 30mm | |
| Standards/Approvals | UL | |
| Length | 94mm | |
| Width | 34mm | |
| Series | SEMIPACK | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Rated Average On-State Current Irms 215A | ||
Product Type Diode Module | ||
Package Type Module | ||
Surge Current Rating 7kA | ||
Mount Type Screw | ||
Pin Count 5 | ||
Maximum Operating Temperature 130°C | ||
Height 30mm | ||
Standards/Approvals UL | ||
Length 94mm | ||
Width 34mm | ||
Series SEMIPACK | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor/Diode Module is a heavy duty power semiconductor designed for precise control and rectification in industrial environments. This module utilizes a hybrid circuit design.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKH 215/18 E 215 A Module 5-Pin
- Semikron Danfoss SKKT 215/16 E 215 A Module 7-Pin
- Semikron Danfoss SKKH 60/16 E 60 A Module 5-Pin
- Semikron Danfoss SKKH 140/16 E 143 A Module 5-Pin
- Semikron Danfoss SKKH 520/18 E 506 A Module 5-Pin
- Semikron Danfoss SKKH 106/16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
