United Automation D45027, Thyristor 5.1 kA, 160 A 3 A 1.5 V

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$173.53

(exc. GST)

$190.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$173.53-
5 +$170.052%

*price indicative

RS Stock No.:
628-612
Mfr. Part No.:
D45027
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thyristor

Rated Average On-State Current Irms

160A

Surge Current Rating

5.1kA

Maximum Gate Trigger Current Igt

3A

Maximum Holding Current Ih

500mA

Maximum Operating Temperature

130°C

Standards/Approvals

No

Series

IRK. 162

Automotive Standard

No

Peak On-State Voltage

1.5V

RoHS Status: Exempt

COO (Country of Origin):
IN
The United Automation Thyristor is a solid state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon Controlled Rectifier. Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Electrically isolated base plate

Aluminium nitride

High surge capability

Industrial standard package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy