WeEn Semiconductors Co., Ltd BT258X-500R,127, Thyristor 500 V, 5 A 200 μA 82 A 1.6 V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.03

(exc. GST)

$14.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.303$13.03-
20 - 20$1.27$12.702%
30 +$1.25$12.504%

*price indicative

RS Stock No.:
509-601
Mfr. Part No.:
BT258X-500R,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Product Type

Thyristor

Rated Average On-State Current Irms

5A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

500V

Surge Current Rating

82A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

200μA

Pin Count

3

Maximum Holding Current Ih

6mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Operating Temperature

125°C

Series

BT258X

Standards/Approvals

No

Repetitive Peak Off-State Current

500μA

Peak On-State Voltage

1.6V

Automotive Standard

No

Phase Control Thyristors, WeEn Semiconductors


Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features


  • High bidirectional blocking voltage capability
  • ;
  • High surge current capability
  • ;
  • High thermal cycling performance

  • Thyristors - WeEn Semiconductors


    A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy