STMicroelectronics TS420-600T, Thyristor 600 V, 2.5 A 200 μA 33 A 1.6 V
- RS Stock No.:
- 168-6080
- Mfr. Part No.:
- TS420-600T
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-6080
- Mfr. Part No.:
- TS420-600T
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 2.5A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 33A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 4 A SCRs | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 2.5A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 33A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 4 A SCRs | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 5μA | ||
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics 2.5 A 0.2 mA 33 A 1.6 V
- STMicroelectronics TS820-600T 5 A 0.2 mA 73 A 1.6 V
- STMicroelectronics 5 A 0.2 mA 73 A 1.6 V
- STMicroelectronics 0.8 A 0.2 mA 25 A 1.45 V
- STMicroelectronics X0202MN 5BA4 0.8 A 0.2 mA 25 A 1.45 V
- Littelfuse 2 A 0.2 mA 25 A 600 V
- Littelfuse S6002CSRP 2 A 0.2 mA 25 A 600 V
- WeEn Semiconductors Co.112 0.5 A 0.2 mA 9 A 1.7 V
