WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500 V, 7.5 A 15 mA 132 A 1.75 V
- RS Stock No.:
- 509-566
- Mfr. Part No.:
- BT151-500R,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-566
- Mfr. Part No.:
- BT151-500R,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 7.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 500V | |
| Surge Current Rating | 132A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 20mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Off-State Current | 500μA | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 7.5A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 500V | ||
Surge Current Rating 132A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 20mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Off-State Current 500μA | ||
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 650 V, 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 5 A 0.2 mA 82 A 1.6 V
- WeEn Semiconductors Co.127 7.5A 15mA
- WeEn Semiconductors Co.127 7.5A 15mA
- WeEn Semiconductors Co.127 5A 0.2mA
