WeEn Semiconductors Co., Ltd BT151S-650R,118 650 V 132 A, 7.5 A 15 mA 1.75 V 3-Pin
- RS Stock No.:
- 509-443
- Mfr. Part No.:
- BT151S-650R,118
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-443
- Mfr. Part No.:
- BT151S-650R,118
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Repetitive Peak Reverse Voltage (VDRM) | 650 V | |
| Surge Current Rating | 132 A | |
| Rated Average On-State Current (Irms) | 7.5 A | |
| Maximum Gate Trigger Current (Igt) | 15 mA | |
| Peak On-State Voltage | 1.75 V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage (Vgt) | 1.5 V | |
| Maximum Holding Current (Ih) | 20 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Surface | |
| Repetitive Peak Off-State Current | 500 μA | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Repetitive Peak Reverse Voltage (VDRM) 650 V | ||
Surge Current Rating 132 A | ||
Rated Average On-State Current (Irms) 7.5 A | ||
Maximum Gate Trigger Current (Igt) 15 mA | ||
Peak On-State Voltage 1.75 V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage (Vgt) 1.5 V | ||
Maximum Holding Current (Ih) 20 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Surface | ||
Repetitive Peak Off-State Current 500 μA | ||
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- WeEn Semiconductors Co.118 650 V 132 A, 7.5 A 15 mA 1.75 V 3-Pin
- WeEn Semiconductors Co. Thyristor 650 V, 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- Infineon 90 A 100 mA 1.75 V 7-Pin
- Infineon 119 A 100 mA 1.75 V 1-Pin
