Vishay VS-25TTS08-M3, Thyristor 800V, 16A 45mA
- RS Stock No.:
- 167-308
- Mfr. Part No.:
- VS-25TTS08-M3
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$33.14
(exc. GST)
$36.45
(inc. GST)
- RS Stock No.:
- 167-308
- Mfr. Part No.:
- VS-25TTS08-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AC | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 350A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 45mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 2 | |
| Dimensions | 10.54 x 4.57 x 8.76mm | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Peak On-State Voltage | 1.25V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 16A | ||
Thyristor Type SCR | ||
Package Type TO-220AC | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 350A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 45mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 100mA | ||
Pin Count 2 | ||
Dimensions 10.54 x 4.57 x 8.76mm | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Peak On-State Voltage 1.25V | ||
Repetitive Peak Off-State Current 0.5mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS08-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-40TPS08-M3 35 A 150 mA 600 A 1.85 V
- Vishay VS-30TPS12-M3 20 A 45 mA 300 A 1.3 V
- Vishay VS-30TPS08-M3 20 A 60 mA 300 A 1.3 V
- Vishay VS-25TTS08STRL-M3 16 A 45 mA 350 A 1.25 V
- Vishay VS-25TTS12S-M3 16 A 45 mA 350 A 1.25 V
- Vishay VS-10TTS08STRL-M3 6.5 A 20 mA 110 A 1.15 V












