Yahata Neji Iron Thumb Screw, Chrome Plated Finish, 50 mm
- RS Stock No.:
- 254-2594
- Mfr. Part No.:
- Wing screws 6X50
- Brand:
- Yahata Neji
Subtotal (1 bag of 10 units)*
$23.42
(exc. GST)
$25.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.42 | $2.342 |
*price indicative
- RS Stock No.:
- 254-2594
- Mfr. Part No.:
- Wing screws 6X50
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Wing | |
| Product Type | Thumb Screw | |
| Thread Length | 50mm | |
| Thread Size | M6 | |
| Material | Iron | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Wing | ||
Product Type Thumb Screw | ||
Thread Length 50mm | ||
Thread Size M6 | ||
Material Iron | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Diameter 21mm | ||
- COO (Country of Origin):
- JP
The Yahata Neji wing screw is made up of steel with unichrome plating. It has a knob that resembles a butterfly wing and can be tightened or loosened by hand.
Improve corrosion resistance
Related links
- Yahata Neji Iron Metric Thumb Screw 50 mm
- Yahata Neji Iron Thumb Screw 8 mm
- Yahata Neji Iron Thumb Screw 35 mm
- Yahata Neji Iron Thumb Screw 12 mm
- Yahata Neji Iron Metric Thumb Screw 25 mm
- Yahata Neji Iron Metric Thumb Screw 15 mm
- Yahata Neji Iron Metric Thumb Screw 12 mm
- Yahata Neji Iron Metric Thumb Screw 45 mm
