Yahata Neji Iron Metric Thumb Screw, Chrome Plated Finish, 50 mm

Subtotal (1 bag of 10 units)*

$30.40

(exc. GST)

$33.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$30.40$3.04

*price indicative

RS Stock No.:
254-2603
Mfr. Part No.:
Wing screws 8X50
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Thumb Screw

Thread

Metric

Head Shape

Wing

Thread Length

50mm

Material

Iron

Finish

Chrome Plated

Standards/Approvals

No

Diameter

21mm

COO (Country of Origin):
JP
The Yahata Neji wing screw is made up of steel with unichrome plating. It has a knob that resembles a butterfly wing and can be tightened or loosened by hand.

Improve corrosion resistance

Related links