Yahata Neji Iron Metric Thumb Screw, Chrome Plated Finish, 45 mm

Subtotal (1 bag of 10 units)*

$42.87

(exc. GST)

$47.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$42.87$4.287

*price indicative

RS Stock No.:
254-2602
Mfr. Part No.:
Wing screws 8X45
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Wing

Thread

Metric

Product Type

Thumb Screw

Thread Length

45mm

Thread Size

M8

Material

Iron

Finish

Chrome Plated

Standards/Approvals

No

Diameter

21mm

COO (Country of Origin):
JP
The Yahata Neji wing screw is made up of steel with unichrome plating. It has a knob that resembles a butterfly wing and can be tightened or loosened by hand.

Improve corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy