Vishay 250mΩ Wire Wound Resistor 1W ±1% RS01AR2500FE12
- RS Stock No.:
- 850-6770
- Mfr. Part No.:
- RS01AR2500FE12
- Brand:
- Vishay
Bulk discount available
Price Each**
$7.50
(exc. GST)
$8.25
(inc. GST)
17 In AU stock for next working day delivery*
28 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $7.50 |
25 - 99 | $7.31 |
100 - 499 | $7.14 |
500 + | $6.97 |
**price indicative
Related links
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 5Ω Wire Wound Resistor 1W ±1% RS01A5R000FE12
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12