Vishay 50Ω Wire Wound Resistor 1W ±1% RS01A50R00FE12
- RS Stock No.:
- 850-6758
- Mfr. Part No.:
- RS01A50R00FE12
- Brand:
- Vishay
56 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $3.70
You pay
$3.33
(exc. GST)
$3.66
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $3.33 |
25 - 99 | $3.16 |
100 - 499 | $3.00 |
500 - 2499 | $2.86 |
2500 + | $2.72 |
Related links
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12