Vishay 250Ω Wire Wound Resistor 5W ±1% RS005250R0FE12
- RS Stock No.:
- 850-6604
- Mfr. Part No.:
- RS005250R0FE12
- Brand:
- Vishay
49 In AU stock for next working day delivery
401 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2.91 |
25 - 99 | $2.76 |
100 - 499 | $2.62 |
500 - 2499 | $2.48 |
2500 + | $2.35 |
Related links
- Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Vishay 500mΩ Wire Wound Resistor 5W ±1% RS005R5000FE12
- Arcol Ohmite 50Ω Wire Wound Resistor 5W ±1% 45F50RE
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- Vishay 5Ω Wire Wound Resistor 5W ±1% RS0055R000FE12
- Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- Arcol Ohmite 25kΩ Wire Wound Resistor 5W ±1% 45F25KE