Vishay 15kΩ Wire Wound Resistor 5W ±1% RS00515K00FE12
- RS Stock No.:
- 850-6587
- Mfr. Part No.:
- RS00515K00FE12
- Brand:
- Vishay
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.23
(exc. GST)
$5.75
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.23 |
25 - 99 | $5.12 |
100 - 499 | $4.89 |
500 + | $4.76 |
Related links
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Vishay 500mΩ Wire Wound Resistor 5W ±1% RS005R5000FE12
- Arcol Ohmite 50Ω Wire Wound Resistor 5W ±1% 45F50RE
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Vishay 5kΩ Wire Wound Resistor 5W ±1% RS0055K000FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- Vishay 5Ω Wire Wound Resistor 5W ±1% RS0055R000FE12
- Arcol Ohmite 500Ω Wire Wound Resistor 5W ±1% 45F500E