Vishay 20kΩ Metal Film Resistor 0.25W ±1% RN60D2002FB14
- RS Stock No.:
- 849-9095
- Mfr. Part No.:
- RN60D2002FB14
- Brand:
- Vishay
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $1.15 |
100 - 249 | $1.11 |
250 - 499 | $1.05 |
500 + | $1.04 |
- RS Stock No.:
- 849-9095
- Mfr. Part No.:
- RN60D2002FB14
- Brand:
- Vishay
Related links
- KOA 2MΩ Metal Film Resistor 0.25W ±1% MF1/4CC2004F
- KOA 390Ω Metal Film Resistor 0.25W ±1% MFS1/4CC3900F
- KOA 510kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC5103F
- Vishay 2.2kΩ Metal Film Resistor 0.25W ±1% RN60D2201FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RN60D1002FB14
- Vishay 25kΩ Metal Film Resistor 0.25W ±1% RN60D2502FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RLR07C1002FSB14
- Vishay 49.9kΩ Metal Film Resistor 0.25W ±1% RN60D4992FB14