Vishay 25kΩ Metal Film Resistor 0.25W ±1% RN60D2502FB14
- RS Stock No.:
- 849-9161
- Mfr. Part No.:
- RN60D2502FB14
- Brand:
- Vishay
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.75
(exc. GST)
$0.83
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $0.75 |
100 - 249 | $0.74 |
250 - 499 | $0.73 |
500 + | $0.71 |
- RS Stock No.:
- 849-9161
- Mfr. Part No.:
- RN60D2502FB14
- Brand:
- Vishay
Related links
- KOA 13kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1302F
- Vishay 5.62kΩ Metal Film Resistor 0.25W ±1% RN60D5621FB14
- KOA 180Ω Metal Film Resistor 0.25W ±1% MFS1/4CC1800F
- KOA 22Ω Metal Film Resistor 0.25W ±1% MF1/4CC22R0F
- KOA 110kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1103F
- KOA 22kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC2202F
- KOA 75kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC7502F
- KOA 300Ω Metal Film Resistor 0.25W ±1% MFS1/4CC3000F