Vishay 100Ω Metal Film Resistor 0.25W ±1% RN60D1000FB14
- RS Stock No.:
- 849-9048
- Mfr. Part No.:
- RN60D1000FB14
- Brand:
- Vishay
43 In AU stock for next working day delivery
186 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
Was $0.91
You pay
$0.76
(exc. GST)
$0.84
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $0.76 |
100 - 249 | $0.75 |
250 - 499 | $0.72 |
500 + | $0.69 |
- RS Stock No.:
- 849-9048
- Mfr. Part No.:
- RN60D1000FB14
- Brand:
- Vishay
Related links
- Vishay 1.5kΩ Metal Film Resistor 0.25W ±1% RN60D1501FB14
- Vishay 5.62kΩ Metal Film Resistor 0.25W ±1% RN60D5621FB14
- Vishay 25kΩ Metal Film Resistor 0.25W ±1% RN60D2502FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RLR07C1002FSB14
- KOA 180Ω Metal Film Resistor 0.25W ±1% MFS1/4CC1800F
- KOA 75kΩ Metal Film Resistor 0.25W ±1% MF1/4CC7502F
- KOA 22Ω Metal Film Resistor 0.25W ±1% MF1/4CC22R0F
- KOA 13kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1302F