Vishay 5.62kΩ Metal Film Resistor 0.25W ±1% RN60D5621FB14
- RS Stock No.:
- 849-9322
- Mfr. Part No.:
- RN60D5621FB14
- Brand:
- Vishay
209 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.77
(exc. GST)
$0.85
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $0.77 |
100 - 249 | $0.76 |
250 - 499 | $0.72 |
500 + | $0.71 |
- RS Stock No.:
- 849-9322
- Mfr. Part No.:
- RN60D5621FB14
- Brand:
- Vishay
Related links
- Vishay 100Ω Metal Film Resistor 0.25W ±1% RN60D1000FB14
- KOA 180Ω Metal Film Resistor 0.25W ±1% MFS1/4CC1800F
- KOA 22Ω Metal Film Resistor 0.25W ±1% MF1/4CC22R0F
- KOA 180Ω Metal Film Resistor 0.25W ±1% MF1/4CC1800F
- KOA 2.4kΩ Metal Film Resistor 0.25W ±1% MF1/4CC2401F
- KOA 22kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC2202F
- KOA 750Ω Metal Film Resistor 0.25W ±1% MF1/4CC7500F
- KOA 3kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3001F